Parametric Equivalent
Parametric Equivalent

HSH1030-3R8157-R | |
|---|---|
DigiKey Part Number | 283-HSH1030-3R8157-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1030-3R8157-R |
Description | CAP LITHIUM HYBRID 150F 3.8V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,68000 Kč | 126,68 Kč |
| 10 | 92,74100 Kč | 927,41 Kč |
| 50 | 79,19420 Kč | 3 959,71 Kč |
| 100 | 75,00160 Kč | 7 500,16 Kč |
| 500 | 67,90136 Kč | 33 950,68 Kč |
| 1 000 | 65,70203 Kč | 65 702,03 Kč |
| 2 500 | 63,37820 Kč | 158 445,50 Kč |
| Unit Price without VAT: | 126,68000 Kč |
|---|---|
| Unit Price with VAT: | 153,28280 Kč |




