Parametric Equivalent
Parametric Equivalent

LY13R810030M157R-E | |
|---|---|
DigiKey Part Number | 5450-LY13R810030M157R-E-ND |
Manufacturer | |
Manufacturer Product Number | LY13R810030M157R-E |
Description | CAP LITHIUM HYBRID 150F 3.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 83,13100 Kč | 831,31 Kč |
| 50 | 70,72960 Kč | 3 536,48 Kč |
| 400 | 61,13463 Kč | 24 453,85 Kč |
| 800 | 58,99309 Kč | 47 194,47 Kč |
| 1 200 | 57,91983 Kč | 69 503,80 Kč |
| 2 800 | 56,03444 Kč | 156 896,43 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |



