
HSH1225-3R8207-R | |
|---|---|
DigiKey Part Number | 283-HSH1225-3R8207-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1225-3R8207-R |
Description | CAP LITHIUM HYBRID 200F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 3.8 V Radial, Can 65mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | HSH1225-3R8207-R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 200 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 65mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 96,75900 Kč | 967,59 Kč |
| 50 | 82,67760 Kč | 4 133,88 Kč |
| 100 | 78,32460 Kč | 7 832,46 Kč |
| 500 | 70,95560 Kč | 35 477,80 Kč |
| 1 000 | 68,67249 Kč | 68 672,49 Kč |
| 2 500 | 66,25994 Kč | 165 649,85 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |


