
TPLCE-3R8/25MR8X14 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/25MR8X14-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/25MR8X14 |
Description | CAP LITHIUM HYBRID 25F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 50 | 33,47500 Kč | 1 673,75 Kč |
| 100 | 31,23660 Kč | 3 123,66 Kč |
| 500 | 27,44732 Kč | 13 723,66 Kč |
| 1 000 | 26,27396 Kč | 26 273,96 Kč |
| 2 500 | 25,03482 Kč | 62 587,05 Kč |
| 5 000 | 24,28729 Kč | 121 436,45 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



