
LIC1013Q3R8256 | |
|---|---|
DigiKey Part Number | 4688-LIC1013Q3R8256-ND |
Manufacturer | |
Manufacturer Product Number | LIC1013Q3R8256 |
Description | CAP LITHIUM HYB 25F 3.8V 10*13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3.8 V Radial, Can 280mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 25 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 280mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 45,86000 Kč | 458,60 Kč |
| 50 | 37,90140 Kč | 1 895,07 Kč |
| 100 | 35,44670 Kč | 3 544,67 Kč |
| 700 | 30,63489 Kč | 21 444,42 Kč |
| 1 400 | 29,46379 Kč | 41 249,31 Kč |
| 2 800 | 28,49954 Kč | 79 798,71 Kč |
| 5 600 | 27,70525 Kč | 155 149,40 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




