Direct
Direct
Similar
Similar
Similar

HCM1104-R36-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-R36-RTR-ND - Tape & Reel (TR) 283-HCM1104-R36-RCT-ND - Cut Tape (CT) 283-HCM1104-R36-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-R36-R |
Description | FIXED IND 360NH 30A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.361NLT | Pulse Electronics | 3 966 | 553-3435-1-ND | 22,94000 Kč | Direct |
| SRP1038A-R36M | Bourns Inc. | 0 | SRP1038A-R36MTR-ND | 13,22114 Kč | Direct |
| IHLP4040DZERR36M01 | Vishay Dale | 0 | 541-1302-1-ND | 27,53000 Kč | Similar |
| IHLP4040DZERR36M11 | Vishay Dale | 240 | 541-IHLP4040DZERR36M11CT-ND | 24,61000 Kč | Similar |
| IHLP4040DZERR36MA1 | Vishay Dale | 0 | 541-IHLP4040DZERR36MA1TR-ND | 16,25018 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 14,99885 Kč | 50 996,09 Kč |
| Unit Price without VAT: | 14,99885 Kč |
|---|---|
| Unit Price with VAT: | 18,14861 Kč |




