SRP1038A-R36M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3 966
Unit Price: 22,94000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 27,53000 Kč
Datasheet
360 nH Shielded Drum Core, Wirewound Inductor 31 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-R36M

DigiKey Part Number
SRP1038A-R36MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP1038A-R36M
Description
FIXED IND 360NH 31A 1.2 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 31 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-R36M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2mOhm Max
Mfr
Q @ Freq
15 @ 100kHz
Series
Frequency - Self Resonant
105MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
60A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4342.361NLTPulse Electronics3 966553-3435-1-ND22,94000 KčDirect
IHLP4040DZERR36M01Vishay Dale0541-1302-1-ND27,53000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,22114 Kč6 610,57 Kč
Manufacturers Standard Package
Unit Price without VAT:13,22114 Kč
Unit Price with VAT:15,99758 Kč