360 nH Shielded Molded Inductor 31 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.361NLT

DigiKey Part Number
553-3435-2-ND - Tape & Reel (TR)
553-3435-1-ND - Cut Tape (CT)
553-3435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.361NLT
Description
FIXED IND 360NH 31A 1.2 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 31 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.361NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
60A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,94000 Kč22,94 Kč
1018,93700 Kč189,37 Kč
2517,52680 Kč438,17 Kč
5016,52180 Kč826,09 Kč
10015,57700 Kč1 557,70 Kč
25014,41116 Kč3 602,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,94126 Kč6 470,63 Kč
1 00012,74751 Kč12 747,51 Kč
Manufacturers Standard Package
Unit Price without VAT:22,94000 Kč
Unit Price with VAT:27,75740 Kč