
IHLP4040DZERR36M01 | |
|---|---|
DigiKey Part Number | 541-1302-2-ND - Tape & Reel (TR) 541-1302-1-ND - Cut Tape (CT) 541-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR36M01 |
Description | FIXED IND 360NH 31.5A 1.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 31.5 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR36M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 17,49760 Kč | 1 749,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,67634 Kč | 7 338,17 Kč |
| 1 000 | 13,83957 Kč | 13 839,57 Kč |
| 1 500 | 13,79261 Kč | 20 688,92 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

