360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZERR36M11

DigiKey Part Number
541-IHLP4040DZERR36M11TR-ND - Tape & Reel (TR)
541-IHLP4040DZERR36M11CT-ND - Cut Tape (CT)
541-IHLP4040DZERR36M11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR36M11
Description
FIXED IND 360NH 32A 1.15 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 32 A 1.15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR36M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1020,34700 Kč203,47 Kč
10016,73120 Kč1 673,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,03660 Kč8 018,30 Kč
1 00015,12234 Kč15 122,34 Kč
1 50014,61237 Kč21 918,56 Kč
2 50013,99500 Kč34 987,50 Kč
3 50013,60299 Kč47 610,47 Kč
5 00013,19976 Kč65 998,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč