
IHLP4040DZERR36MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR36MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR36MA1 |
Description | FIXED IND 360NH 31.5A 1.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 31.5 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,36122 Kč | 8 180,61 Kč |
| Unit Price without VAT: | 16,36122 Kč |
|---|---|
| Unit Price with VAT: | 19,79708 Kč |

