HCM1104-R36-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 3 966
Unit Price: 1,21000 $
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,63394 $
Datasheet

Similar


Vishay Dale
In Stock: 4 645
Unit Price: 1,23000 $
Datasheet

Similar


Vishay Dale
In Stock: 370
Unit Price: 1,18000 $
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,77918 $
Datasheet
360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1104-R36-R

DigiKey Part Number
283-HCM1104-R36-RTR-ND - Tape & Reel (TR)
283-HCM1104-R36-RCT-ND - Cut Tape (CT)
283-HCM1104-R36-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1104-R36-R
Description
FIXED IND 360NH 30A 1.2 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4000,64136 $2 180,62 $
Unit Price without VAT:0,64136 $
Unit Price with VAT:0,77605 $