Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct




GMD-800-R | |
|---|---|
DigiKey Part Number | 283-GMD-800-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.6 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,53400 Kč | 342,67 Kč |
| 10 | 63,25000 Kč | 632,50 Kč |
| 15 | 60,35133 Kč | 905,27 Kč |
| 25 | 56,87520 Kč | 1 421,88 Kč |
| 35 | 54,69600 Kč | 1 914,36 Kč |
| 50 | 52,47280 Kč | 2 623,64 Kč |
| 125 | 47,15472 Kč | 5 894,34 Kč |
| 250 | 43,47620 Kč | 10 869,05 Kč |
| 500 | 40,06862 Kč | 20 034,31 Kč |
| Unit Price without VAT: | 68,53400 Kč |
|---|---|
| Unit Price with VAT: | 82,92614 Kč |







