


BK/GDC-800MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-800MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-800MA |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.78 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.129 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 Kč | 48,48 Kč |
| 5 | 40,15600 Kč | 200,78 Kč |
| 10 | 37,05500 Kč | 370,55 Kč |
| 50 | 30,73880 Kč | 1 536,94 Kč |
| 100 | 28,35860 Kč | 2 835,86 Kč |
| 300 | 24,94363 Kč | 7 483,09 Kč |
| 500 | 23,49122 Kč | 11 745,61 Kč |
| 1 000 | 21,64635 Kč | 21 646,35 Kč |
| 5 000 | 17,86054 Kč | 89 302,70 Kč |
| Unit Price without VAT: | 48,48000 Kč |
|---|---|
| Unit Price with VAT: | 58,66080 Kč |







