
0239.800MXP | |
|---|---|
DigiKey Part Number | F4737-ND |
Manufacturer | |
Manufacturer Product Number | 0239.800MXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.565 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 5 | 21,51400 Kč | 107,57 Kč |
| 10 | 19,84900 Kč | 198,49 Kč |
| 50 | 16,46180 Kč | 823,09 Kč |
| 100 | 15,18840 Kč | 1 518,84 Kč |
| 250 | 13,64956 Kč | 3 412,39 Kč |
| 500 | 12,58638 Kč | 6 293,19 Kč |
| 1 000 | 11,60101 Kč | 11 601,01 Kč |
| 5 000 | 10,28074 Kč | 51 403,70 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |













