0239.800TXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,87350 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 207
Unit Price: 26,01000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 15,28200 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 845
Unit Price: 28,50000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 13,59693 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 412
Unit Price: 27,26000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 271
Unit Price: 38,49000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 110,60400 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 28,72560 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 191
Unit Price: 27,67000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 22,92610 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2
Unit Price: 27,26000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 111
Unit Price: 26,01000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 87,84200 Kč
Datasheet
239 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0239.800TXP

DigiKey Part Number
0239.800TXP-ND
Manufacturer
Manufacturer Product Number
0239.800TXP
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
7.565
Approval Agency
CE, CSA, KC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.4155 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,34200 Kč253,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,34200 Kč
Unit Price with VAT:30,66382 Kč