213 Series; not axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213.800MXP

DigiKey Part Number
F4596-ND
Manufacturer
Manufacturer Product Number
0213.800MXP
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
9.42
Approval Agency
BSI, CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1635 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,01000 Kč26,01 Kč
521,63800 Kč108,19 Kč
1019,97400 Kč199,74 Kč
5016,56160 Kč828,08 Kč
10015,28200 Kč1 528,20 Kč
25013,73444 Kč3 433,61 Kč
50012,66462 Kč6 332,31 Kč
1 00011,67300 Kč11 673,00 Kč
5 00010,35099 Kč51 754,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,01000 Kč
Unit Price with VAT:31,47210 Kč