
0239.800HXP | |
|---|---|
DigiKey Part Number | F2701-ND |
Manufacturer | |
Manufacturer Product Number | 0239.800HXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 7.565 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 5 | 22,51200 Kč | 112,56 Kč |
| 10 | 20,78500 Kč | 207,85 Kč |
| 50 | 17,23980 Kč | 861,99 Kč |
| 100 | 15,90620 Kč | 1 590,62 Kč |
| 300 | 13,99343 Kč | 4 198,03 Kč |
| 500 | 13,18102 Kč | 6 590,51 Kč |
| 1 000 | 12,14883 Kč | 12 148,83 Kč |
| 5 000 | 10,81654 Kč | 54 082,70 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |
















