


BK/GMD-800-R | |
|---|---|
DigiKey Part Number | 283-3186-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.6 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 5 | 29,58600 Kč | 147,93 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 50 | 22,65360 Kč | 1 132,68 Kč |
| 100 | 20,89960 Kč | 2 089,96 Kč |
| 300 | 18,38627 Kč | 5 515,88 Kč |
| 500 | 17,31808 Kč | 8 659,04 Kč |
| 1 000 | 15,96091 Kč | 15 960,91 Kč |
| 5 000 | 13,17698 Kč | 65 884,90 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |







