S506-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S506-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-800-R

DigiKey Part Number
283-2708-ND
Manufacturer
Manufacturer Product Number
BK/S506-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.78
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.129 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,56000 Kč19,56 Kč
516,18800 Kč80,94 Kč
1014,91800 Kč149,18 Kč
5012,38380 Kč619,19 Kč
10011,42670 Kč1 142,67 Kč
30010,05417 Kč3 016,25 Kč
5009,47214 Kč4 736,07 Kč
1 0008,73249 Kč8 732,49 Kč
5 0007,21681 Kč36 084,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,56000 Kč
Unit Price with VAT:23,66760 Kč