
4750-7 | |
|---|---|
DigiKey Part Number | 1772-1824-ND |
Manufacturer | |
Manufacturer Product Number | 4750-7 |
Description | 3/16 HEX X 9/16 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-7 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer RAF Electronic Hardware | Features Hardware Included |
Packaging Bulk | Length - Threaded Portion Below Head 0.562" (14.27mm) |
Part Status Active | Length - Below Head 0.562" (14.27mm) |
Accessory Type Jackscrew Socket | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 50 | 11,18360 Kč | 559,18 Kč |
| 100 | 10,65020 Kč | 1 065,02 Kč |
| 250 | 9,98160 Kč | 2 495,40 Kč |
| 500 | 9,50496 Kč | 4 752,48 Kč |
| 1 000 | 9,05077 Kč | 9 050,77 Kč |
| 2 500 | 8,48403 Kč | 21 210,08 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


