Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM257512VO | |
|---|---|
DigiKey Part Number | 283-EM257512VO-ND |
Manufacturer | |
Manufacturer Product Number | EM257512VO |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210012 | Molex | 0 | 0395210012-ND | 40,42922 Kč | Similar |
| 0395214012 | Molex | 710 | 0395214012-ND | 99,74000 Kč | Similar |
| 0395215012 | Molex | 0 | WM25881-ND | 91,76000 Kč | Similar |
| 0395216012 | Molex | 0 | WM25892-ND | 43,52776 Kč | Similar |
| 0395310012 | Molex | 0 | 0395310012-ND | 38,58259 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,97120 Kč | 5 397,12 Kč |
| Unit Price without VAT: | 53,97120 Kč |
|---|---|
| Unit Price with VAT: | 65,30515 Kč |














