



EM256512H | |
|---|---|
DigiKey Part Number | 283-5120-ND |
Manufacturer | |
Manufacturer Product Number | EM256512H |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 126,82800 Kč | 1 268,28 Kč |
| 25 | 111,75120 Kč | 2 793,78 Kč |
| 50 | 102,52900 Kč | 5 126,45 Kč |
| 100 | 95,01390 Kč | 9 501,39 Kč |
| 300 | 86,04700 Kč | 25 814,10 Kč |
| 500 | 82,88876 Kč | 41 444,38 Kč |
| 1 000 | 79,42263 Kč | 79 422,63 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |



