



EM257512HC | |
|---|---|
DigiKey Part Number | 283-EM257512HC-ND |
Manufacturer | |
Manufacturer Product Number | EM257512HC |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 60,89400 Kč | 608,94 Kč |
| 25 | 53,25920 Kč | 1 331,48 Kč |
| 50 | 48,47180 Kč | 2 423,59 Kč |
| 100 | 44,50320 Kč | 4 450,32 Kč |
| 300 | 39,68623 Kč | 11 905,87 Kč |
| 500 | 37,96732 Kč | 18 983,66 Kč |
| 1 000 | 36,06763 Kč | 36 067,63 Kč |
| 5 000 | 33,11372 Kč | 165 568,60 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




