EM257512VC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 154
Unit Price: 70,97000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 39,12666 Kč
Datasheet

Similar


Molex
In Stock: 450
Unit Price: 99,74000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 39,12666 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 39,50261 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 39,12666 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 48,29526 Kč
Datasheet

Similar


Molex
In Stock: 1 483
Unit Price: 68,45000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 48,29515 Kč
Datasheet

Similar


Molex
In Stock: 837
Unit Price: 99,74000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 56,28239 Kč
Datasheet

Similar


Molex
In Stock: 1 609
Unit Price: 97,85000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 44,17498 Kč
Datasheet

Similar


Molex
In Stock: 206
Unit Price: 88,07000 Kč
Datasheet
Image for EM257512VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257512VC

DigiKey Part Number
283-EM257512VC-ND
Manufacturer
Manufacturer Product Number
EM257512VC
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.177" (4.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELFH12210Amphenol PCD Shenzhen154APC1268-ND70,97000 KčDirect
0395220012Molex00395220012-ND39,12666 KčSimilar
0395224012Molex4500395224012-ND99,74000 KčSimilar
0395225012Molex0WM25903-ND39,12666 KčSimilar
0395226012Molex0WM25610-ND39,50261 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10053,97120 Kč5 397,12 Kč
Manufacturers Standard Package
Unit Price without VAT:53,97120 Kč
Unit Price with VAT:65,30515 Kč