Similar

0395324512 | |
|---|---|
DigiKey Part Number | 0395324512-ND |
Manufacturer | |
Manufacturer Product Number | 0395324512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395324512 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 18 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 12 | Contact Material Brass |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Number of Levels 1 | Contact Tail Length 0.170" (4.32mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.327" (8.30mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH12210 | Amphenol PCD Shenzhen | 154 | APC1268-ND | 2,87000 Kč | Direct |
| ELFH12230 | Amphenol PCD Shenzhen | 0 | ELFH12230-ND | 1,65970 Kč | Direct |
| 1775102001 | Weidmüller | 550 | 4381-1775102001-ND | 1,37000 Kč | Similar |
| ELFH12220 | Amphenol PCD Shenzhen | 0 | ELFH12220-ND | 1,46300 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 56,28239 Kč | 94 554,42 Kč |
| Unit Price without VAT: | 56,28239 Kč |
|---|---|
| Unit Price with VAT: | 68,10169 Kč |













