0395226012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 550
Unit Price: 33,81000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 787
Unit Price: 37,80000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 713
Unit Price: 37,80000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395226012

DigiKey Part Number
WM25610-ND
Manufacturer
Manufacturer Product Number
0395226012
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395226012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Insulation Height
0.330" (8.38mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1775102001Weidmüller5504381-1775102001-ND33,81000 KčSimilar
TBP04R1-500-12BESame Sky (Formerly CUI Devices)7872223-TBP04R1-500-12BE-ND37,80000 KčSimilar
TBP04R12-500-12BESame Sky (Formerly CUI Devices)7132223-TBP04R12-500-12BE-ND37,80000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 660 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 80039,50261 Kč71 104,70 Kč
Unit Price without VAT:39,50261 Kč
Unit Price with VAT:47,79816 Kč

Other Suppliers on DigiKey

660In Stock
Ships from WEC