



TBP04R1-500-12BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R1-500-12BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R1-500-12BE |
Description | TERM BLOCK HDR 12POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R1-500-12BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 50 | 21,48520 Kč | 1 074,26 Kč |
| 200 | 17,96065 Kč | 3 592,13 Kč |
| 400 | 16,65983 Kč | 6 663,93 Kč |
| 600 | 16,02112 Kč | 9 612,67 Kč |
| 1 000 | 15,32959 Kč | 15 329,59 Kč |
| 5 000 | 13,80467 Kč | 69 023,35 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


