BK1/GMD-500-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 303
Unit Price: 37,45000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 114
Unit Price: 35,79000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 839
Unit Price: 26,42000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 85
Unit Price: 107,35800 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 20
Unit Price: 116,84600 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 73,11200 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 26,71910 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 22,86351 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 980
Unit Price: 43,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 108,81600 Kč
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/GMD-500-R

DigiKey Part Number
283-BK1/GMD-500-R-ND
Manufacturer
Manufacturer Product Number
BK1/GMD-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.0645 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00015,47093 Kč15 470,93 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47093 Kč
Unit Price with VAT:18,71983 Kč