GMD Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMD Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMD-500-R

DigiKey Part Number
283-2910-ND
Manufacturer
Manufacturer Product Number
BK/GMD-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.0645 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
529,58600 Kč147,93 Kč
1027,29700 Kč272,97 Kč
5022,65360 Kč1 132,68 Kč
10020,89960 Kč2 089,96 Kč
30018,38627 Kč5 515,88 Kč
50017,31808 Kč8 659,04 Kč
1 00015,96091 Kč15 960,91 Kč
5 00013,17698 Kč65 884,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč