


GDC-500MA | |
|---|---|
DigiKey Part Number | 283-GDC-500MA-ND |
Manufacturer | |
Manufacturer Product Number | GDC-500MA |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.827 | |
Approval Agency | cURus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.183 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 107,35800 Kč | 536,79 Kč |
| 10 | 99,07800 Kč | 990,78 Kč |
| 15 | 94,51467 Kč | 1 417,72 Kč |
| 25 | 89,07480 Kč | 2 226,87 Kč |
| 35 | 85,65543 Kč | 2 997,94 Kč |
| 50 | 82,17120 Kč | 4 108,56 Kč |
| 125 | 73,82800 Kč | 9 228,50 Kč |
| 250 | 68,05476 Kč | 17 013,69 Kč |
| 500 | 62,70346 Kč | 31 351,73 Kč |
| Unit Price without VAT: | 107,35800 Kč |
|---|---|
| Unit Price with VAT: | 129,90318 Kč |


