


BK/GDC-500MA | |
|---|---|
DigiKey Part Number  | 283-BK/GDC-500MA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BK/GDC-500MA  | 
Description  | FUSE GLASS 500MA 250VAC 5X20MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 0.827  | |
Approval Agency  | cULus, IMQ  | |
Operating Temperature  | -  | |
Color  | -  | |
Size / Dimension  | 0.205" Dia x 0.787" L (5.20mm x 20.00mm)  | |
DC Cold Resistance  | 0.183 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,45000 Kč | 37,45 Kč | 
| 5 | 30,96000 Kč | 154,80 Kč | 
| 10 | 28,58700 Kč | 285,87 Kč | 
| 50 | 23,71060 Kč | 1 185,53 Kč | 
| 100 | 21,87540 Kč | 2 187,54 Kč | 
| 300 | 19,24277 Kč | 5 772,83 Kč | 
| 500 | 18,12452 Kč | 9 062,26 Kč | 
| 1 000 | 16,70368 Kč | 16 703,68 Kč | 
| 5 000 | 13,78909 Kč | 68 945,45 Kč | 
| Unit Price without VAT: | 37,45000 Kč | 
|---|---|
| Unit Price with VAT: | 45,31450 Kč | 








