
0239.500MXEP | |
|---|---|
DigiKey Part Number | 0239.500MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.500MXEP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.985 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.909 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,69000 Kč | 43,69 Kč |
| 5 | 36,16000 Kč | 180,80 Kč |
| 10 | 33,37300 Kč | 333,73 Kč |
| 50 | 27,68040 Kč | 1 384,02 Kč |
| 100 | 25,53520 Kč | 2 553,52 Kč |
| 250 | 22,94404 Kč | 5 736,01 Kč |
| 500 | 21,15096 Kč | 10 575,48 Kč |
| 1 000 | 19,48919 Kč | 19 489,19 Kč |
| 5 000 | 18,20267 Kč | 91 013,35 Kč |
| Unit Price without VAT: | 43,69000 Kč |
|---|---|
| Unit Price with VAT: | 52,86490 Kč |

