BK1/GMA-500-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3 217
Unit Price: 17,01000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 67,48800 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 051
Unit Price: 12,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 21 471
Unit Price: 11,97000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 313
Unit Price: 31,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 906
Unit Price: 17,64000 Kč
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMA-500-R

DigiKey Part Number
283-3263-ND
Manufacturer
Manufacturer Product Number
BK1/GMA-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bag
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.15
Mounting Type
Requires Holder
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.454 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0235.500MXPLittelfuse Inc.3 217F4718-ND17,01000 KčDirect
0235.500VXPLittelfuse Inc.00235.500VXP-ND67,48800 KčDirect
0217.500HXPLittelfuse Inc.14 051F2389-ND12,60000 KčSimilar
0217.500MXPLittelfuse Inc.21 471F1720-ND11,97000 KčSimilar
0217.500TXPLittelfuse Inc.3130217.500TXP-ND31,71000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
517,55400 Kč87,77 Kč
1016,18900 Kč161,89 Kč
5013,42620 Kč671,31 Kč
10012,38670 Kč1 238,67 Kč
25011,13396 Kč2 783,49 Kč
50010,26802 Kč5 134,01 Kč
1 0009,46632 Kč9 466,32 Kč
5 0007,82234 Kč39 111,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč