
0217.500TXP | |
|---|---|
DigiKey Part Number | 0217.500TXP-ND |
Manufacturer | |
Manufacturer Product Number | 0217.500TXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.215 |
Part Status Active | Approval Agency CCC, CE, CSA,KC, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2065 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1513 | SCHURTER Inc. | 3 789 | 486-1233-ND | 0,47000 Kč | Direct |
| BK/GMA-500-R | Eaton - Electronics Division | 5 610 | 283-2844-ND | 0,86000 Kč | Similar |
| BK/S500-500-R | Eaton - Electronics Division | 2 474 | 283-2685-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 5 | 26,29000 Kč | 131,45 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 50 | 20,12440 Kč | 1 006,22 Kč |
| 100 | 18,56850 Kč | 1 856,85 Kč |
| 300 | 16,33503 Kč | 4 900,51 Kč |
| 500 | 15,38566 Kč | 7 692,83 Kč |
| 1 000 | 14,17953 Kč | 14 179,53 Kč |
| 5 000 | 12,81138 Kč | 64 056,90 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |













