


0235.500MXP | |
|---|---|
DigiKey Part Number | F4718-ND |
Manufacturer | |
Manufacturer Product Number | 0235.500MXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.06915 |
Part Status Active | Approval Agency CE, CSA, KC, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.4265 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMA-500-R | Eaton - Electronics Division | 3 475 | 283-2844-ND | 24,78000 Kč | Similar |
| BK/S500-500-R | Eaton - Electronics Division | 2 050 | 283-2685-ND | 9,45000 Kč | Similar |
| S500-500-R | Eaton - Electronics Division | 35 | 283-S500-500-R-ND | 60,43200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,11000 Kč | 70,55 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 50 | 10,78880 Kč | 539,44 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 8,94684 Kč | 2 236,71 Kč |
| 500 | 8,25096 Kč | 4 125,48 Kč |
| 1 000 | 7,60695 Kč | 7 606,95 Kč |
| 5 000 | 6,45428 Kč | 32 271,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


















