


BK-HVI-HH-R | |
|---|---|
DigiKey Part Number | 283-BK-HVI-HH-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-HVI-HH-R |
Description | FUSEHOLDER IP54 600V Q.C. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.3mm x 32mm) | Contact Material Copper |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,30000 Kč | 1 382,30 Kč |
| 5 | 1 146,57400 Kč | 5 732,87 Kč |
| 20 | 975,15750 Kč | 19 503,15 Kč |
| 60 | 856,73583 Kč | 51 404,15 Kč |
| 100 | 806,30640 Kč | 80 630,64 Kč |
| 260 | 719,12496 Kč | 186 972,49 Kč |
| Unit Price without VAT: | 1 382,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 672,58300 Kč |



