
BK-AHC-2-5-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-2-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-2-5-R |
Description | FUSE CERAMIC 2.5A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 2.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.119 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 5 | 110,66000 Kč | 553,30 Kč |
| 10 | 102,11300 Kč | 1 021,13 Kč |
| 50 | 84,68500 Kč | 4 234,25 Kč |
| 100 | 78,10000 Kč | 7 810,00 Kč |
| 300 | 68,64317 Kč | 20 592,95 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |





