
BK-AHC-1-5-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-1-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-1-5-R |
Description | FUSE CERAMIC 1.5A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 0.5 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 5 | 135,56400 Kč | 677,82 Kč |
| 10 | 125,08500 Kč | 1 250,85 Kč |
| 50 | 103,73440 Kč | 5 186,72 Kč |
| 100 | 95,66060 Kč | 9 566,06 Kč |
| 300 | 84,06270 Kč | 25 218,81 Kč |
| 500 | 79,12550 Kč | 39 562,75 Kč |
| 1 000 | 72,84836 Kč | 72 848,36 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |





