
BK-AHC-1-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-1-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-1-R |
Description | FUSE CERAMIC 1A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.3 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,74000 Kč | 159,74 Kč |
| 5 | 132,55200 Kč | 662,76 Kč |
| 10 | 122,30600 Kč | 1 223,06 Kč |
| 50 | 101,42980 Kč | 5 071,49 Kč |
| 100 | 93,53540 Kč | 9 353,54 Kč |
| 300 | 82,19513 Kč | 24 658,54 Kč |
| 500 | 77,36762 Kč | 38 683,81 Kč |
| 1 000 | 71,22993 Kč | 71 229,93 Kč |
| Unit Price without VAT: | 159,74000 Kč |
|---|---|
| Unit Price with VAT: | 193,28540 Kč |







