Similar



AHC-1-R | |
|---|---|
DigiKey Part Number | 283-AHC-1-R-ND |
Manufacturer | |
Manufacturer Product Number | AHC-1-R |
Description | FUSE CERAMIC 1A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Box | Melting I²t 0.3 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.36 Ohms |
Voltage Rating - AC 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWH-001A6F | Eaton - Bussmann Electrical Division | 0 | 283-3944-ND | 4 935,30700 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 165,84200 Kč | 829,21 Kč |
| 10 | 153,01200 Kč | 1 530,12 Kč |
| 15 | 145,97800 Kč | 2 189,67 Kč |
| 25 | 137,56200 Kč | 3 439,05 Kč |
| 35 | 132,27543 Kč | 4 629,64 Kč |
| 50 | 126,88260 Kč | 6 344,13 Kč |
| Unit Price without VAT: | 165,84200 Kč |
|---|---|
| Unit Price with VAT: | 200,66882 Kč |



