Similar
Similar

FWH-001A6F | |
|---|---|
DigiKey Part Number | 283-3944-ND |
Manufacturer | |
Manufacturer Product Number | FWH-001A6F |
Description | FUSE CARTRIDGE 1A 500VAC/600VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1A 500 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 600 VDC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Fuse Type Cartridge | Size / Dimension 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
Current Rating (Amps) 1A | Melting I²t 0.4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHC-1-R | Eaton - Electronics Division | 0 | 283-AHC-1-R-ND | 165,84200 Kč | Similar |
| BK-AHC-1-R | Eaton - Electronics Division | 105 | 283-BK-AHC-1-R-ND | 169,66000 Kč | Similar |
| BK1-AHC-1-R | Eaton - Electronics Division | 0 | 283-BK1-AHC-1-R-ND | 69,13906 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 935,30700 Kč | 49 353,07 Kč |
| Unit Price without VAT: | 4 935,30700 Kč |
|---|---|
| Unit Price with VAT: | 5 971,72147 Kč |



