
BK-ADC-15-R | |
|---|---|
DigiKey Part Number | 283-BK-ADC-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-ADC-15-R |
Description | FUSE CERM 15A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 30kA AC, 20kA DC |
Part Status Active | Melting I²t 50.0 |
Mounting Type Requires Holder | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -50°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 5 | 135,56400 Kč | 677,82 Kč |
| 10 | 125,08500 Kč | 1 250,85 Kč |
| 50 | 103,73440 Kč | 5 186,72 Kč |
| 100 | 95,66060 Kč | 9 566,06 Kč |
| 300 | 84,06270 Kč | 25 218,81 Kč |
| 500 | 79,12550 Kč | 39 562,75 Kč |
| 1 000 | 72,84836 Kč | 72 848,36 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |





