
BK-AHC-4-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-4-R |
Description | FUSE CERAMIC 4A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 9.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0538 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 5 | 110,66000 Kč | 553,30 Kč |
| 10 | 102,11300 Kč | 1 021,13 Kč |
| 50 | 84,68500 Kč | 4 234,25 Kč |
| 100 | 78,10000 Kč | 7 810,00 Kč |
| 300 | 68,64317 Kč | 20 592,95 Kč |
| 500 | 64,61840 Kč | 32 309,20 Kč |
| 1 000 | 59,50161 Kč | 59 501,61 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |





