
M22-RJ45-SA | |
|---|---|
DigiKey Part Number | 5730-M22-RJ45-SA-ND |
Manufacturer | |
Manufacturer Product Number | M22-RJ45-SA |
Description | RJ45 SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | M22-RJ45-SA Models |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer Eaton Electrical | Orientation Straight |
Series | Termination IDC |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,85000 Kč | 1 697,85 Kč |
| 10 | 1 443,24200 Kč | 14 432,42 Kč |
| 25 | 1 352,92960 Kč | 33 823,24 Kč |
| 50 | 1 288,43200 Kč | 64 421,60 Kč |
| 100 | 1 227,01250 Kč | 122 701,25 Kč |
| Unit Price without VAT: | 1 697,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,39850 Kč |









