
21355152564020 | |
|---|---|
DigiKey Part Number | 1195-21355152564020-ND |
Manufacturer | |
Manufacturer Product Number | 21355152564020 |
Description | M12 A-COD 5-POL ST/ST M/F PVC DN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,52000 Kč | 885,52 Kč |
| 10 | 752,67500 Kč | 7 526,75 Kč |
| 25 | 705,55840 Kč | 17 638,96 Kč |
| 50 | 671,90160 Kč | 33 595,08 Kč |
| 100 | 639,86760 Kč | 63 986,76 Kč |
| 250 | 599,85840 Kč | 149 964,60 Kč |
| Unit Price without VAT: | 885,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 071,47920 Kč |




