
21355152564026 | |
|---|---|
DigiKey Part Number | 1195-21355152564026-ND |
Manufacturer | |
Manufacturer Product Number | 21355152564026 |
Description | M12 A-COD 5-POL ST/ST M/F PVC DN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 8.53' (2.60m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer HARTING | 2nd Connector Number of Positions 5 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 8.53' (2.60m) |
1st Connector Number of Positions 5 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,81000 Kč | 1 038,81 Kč |
| 10 | 882,95900 Kč | 8 829,59 Kč |
| 25 | 827,69640 Kč | 20 692,41 Kč |
| 50 | 788,21700 Kč | 39 410,85 Kč |
| 100 | 750,63530 Kč | 75 063,53 Kč |
| 250 | 703,70960 Kč | 175 927,40 Kč |
| Unit Price without VAT: | 1 038,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,96010 Kč |




