Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

987

DigiKey Part Number
36-987-ND
Manufacturer
Manufacturer Product Number
987
Description
RJ45 CABLE JACK IP68
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Keystone Electronics
Termination
IDC
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount, Bulkhead
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 571
Factory Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,02000 Kč415,02 Kč
10316,29500 Kč3 162,95 Kč
25284,98640 Kč7 124,66 Kč
100283,00910 Kč28 300,91 Kč
Manufacturers Standard Package
Unit Price without VAT:415,02000 Kč
Unit Price with VAT:502,17420 Kč