
14002-4 | |
|---|---|
DigiKey Part Number | 283-3690-ND |
Manufacturer | |
Manufacturer Product Number | 14002-4 |
Description | CONN BARRIER STRIP 4CIRCUIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 115A | |
Voltage Rating | 600V | |
Wire Gauge | 2-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 933,08000 Kč | 1 933,08 Kč |
| 10 | 1 437,88000 Kč | 14 378,80 Kč |
| 30 | 1 296,85733 Kč | 38 905,72 Kč |
| 50 | 1 247,02500 Kč | 62 351,25 Kč |
| 100 | 1 192,23910 Kč | 119 223,91 Kč |
| Unit Price without VAT: | 1 933,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 339,02680 Kč |










