6 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14002-6

DigiKey Part Number
283-3691-ND
Manufacturer
Manufacturer Product Number
14002-6
Description
CONN BARRIER STRIP 6CIRCUIT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
-
Number of Rows
2
Current Rating (Amps)
115A
Voltage Rating
600V
Wire Gauge
2-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 418,13000 Kč2 418,13 Kč
101 813,26100 Kč18 132,61 Kč
301 643,09367 Kč49 292,81 Kč
501 583,17780 Kč79 158,89 Kč
1001 517,44570 Kč151 744,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 418,13000 Kč
Unit Price with VAT:2 925,93730 Kč